8-terminal, dual-in-line package operational amplifier designed for video amplification. Features a voltage-feedback architecture with a nominal supply voltage of 5V and a maximum supply voltage limit of 7V, operating with a negative nominal supply voltage of -5V and a maximum negative limit of -7V. Delivers a nominal slew rate of 400 V/µs and a minimum slew rate of 275 V/µs, with a unity gain bandwidth of 400 MHz. Offers a minimum voltage gain of 400 and a nominal common-mode reject ratio of 90 dB, with frequency compensation enabled for gains greater than or equal to 2. Maximum supply current is 25 mA, and maximum input offset voltage is 3000 µV.
Renesas EL2074CS-T7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 400 |
| Unity Gain BW-Nom | 400000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 275 |
| Input Offset Current-Max (IIO) | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.