High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 5V (with a range of -7V to +7V) and a maximum supply current of 25mA. Key specifications include a nominal slew rate of 800V/µs, a unity gain bandwidth of 2MHz, and a minimum voltage gain of 800. The device operates within a temperature range of 0°C to 75°C and is housed in an 8-terminal JEDEC package (R-PDSO-G8).
Renesas EL2075CS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 6 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 800 |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 800 |
| Unity Gain BW-Nom | 2000000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 500 |
| Input Offset Current-Max (IIO) | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.