Renesas EL2082CS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.