Industrial-grade operational amplifier featuring a 5V nominal supply voltage, capable of operating between -40°C and 85°C. This 8-terminal, DIP-packaged device offers a 130 V/µs nominal slew rate and a 50 MHz nominal unity gain bandwidth. It provides a minimum voltage gain of 160 and includes frequency compensation. Maximum supply voltage is 18V, with a maximum supply current of 3mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 3 |
| Bias Current-Max (IIB) @25C | -3 |
| Slew Rate-Nom | 130 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 160 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 85 |
| Input Offset Current-Max (IIO) | 1 |
| REACH | unknown |
| Military Spec | False |