Industrial-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 5V, with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a nominal slew rate of 185 V/µs, a maximum input offset voltage of 2000 µV, and a minimum voltage gain of 10000. The component is housed in an 8-terminal JEDEC R-PDSO-G8 package with dimensions of 3.91mm width and 4.9mm length.
Renesas EL2125CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 2000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 185 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 150 |
| Input Offset Current-Max (IIO) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.