High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC operates across an industrial temperature range of -40°C to 85°C. It supports a wide supply voltage range from ±5V to ±16.5V, with a typical supply current of 5.5mA. Key specifications include a nominal slew rate of 110 V/µs and a minimum voltage gain of 10,000. The component is housed in a 5-terminal JEDEC R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length.
Renesas EL2126CWZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 110 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 80 |
| Input Offset Current-Max (IIO) | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.