Renesas EL2142CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6.3 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.