Industrial temperature grade operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 300 V/µs and a unity gain bandwidth of 60 MHz. Operates with a nominal supply voltage of 5V, with a maximum limit of 12.6V, and a maximum supply current of 6.5mA. Offers a minimum voltage gain of 1778.28 and a nominal common-mode reject ratio of 65dB. Housed in an 8-terminal package, suitable for applications within a -40°C to 85°C temperature range.
Renesas EL2157CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -10 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1778.27941 |
| Unity Gain BW-Nom | 60000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 200 |
| Input Offset Current-Max (IIO) | 0.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.