The EL2227CSZ is a dual-channel operational amplifier from Renesas, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a maximum current of 5.5mA. The amplifier features a voltage gain of at least 3162 and a common-mode reject ratio of 97dB. It is available in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Renesas EL2227CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 3000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 97 |
| Voltage Gain-Min | 3162 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -14 |
| Micropower | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.