Dual operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 5V, supporting a range from -14V to +14V. Offers a maximum supply current of 5.5mA, a nominal slew rate of 50V/µs, and a minimum voltage gain of 1000. Housed in an 8-terminal, 3.91mm x 4.9mm JEDEC R-PDSO-G8 package.
Renesas EL2228CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -14 |
| Micropower | NO |
| Slew Rate-Min | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.