Dual-channel, voltage-feedback operational amplifier designed for video applications. Features a 300 V/µs slew rate and 60 MHz unity gain bandwidth. Operates from a 5V nominal supply voltage, with a maximum supply voltage of 12.6V and a maximum supply current of 6.5mA. Housed in an 8-terminal JEDEC R-PDSO-G8 package, this industrial-grade component offers a wide operating temperature range of -40°C to 85°C.
Renesas EL2250CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -10 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 60 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 200 |
| Input Offset Current-Max (IIO) | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.