Dual operational amplifier designed for video applications. Features a voltage-feedback architecture with a nominal slew rate of 300 V/µs and a unity gain bandwidth of 60 MHz. Industrial temperature grade operation from -40°C to 85°C. Housed in a 14-terminal PDSO package. Maximum supply voltage is 12.6V with a nominal supply current of 13mA.
Renesas EL2257CS-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -10 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 1778.27941 |
| Unity Gain BW-Nom | 60000 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 1.1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.