The EL2270CS is a dual operational amplifier from Renesas, featuring an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V, with a maximum supply current of 4mA. The device is packaged in a SOP-8 format, suitable for surface-mount applications. The EL2270CS has a slew rate of 800V/μs, with a common-mode reject ratio of 50dB. It does not feature frequency compensation or low-offset capabilities.
Renesas EL2270CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 15000 |
| Architecture | CURRENT-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 800 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| Slew Rate-Min | 400 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.