Renesas EL4083CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.