Renesas EL4511CUZ-T7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL4511CUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.