Sign in to ask questions about the Renesas EL4544IGZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL4544IGZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 356 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 27 |
| Length | 27 |
| Pin Count | 356 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL4544IGZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.