Synchronous Separator 8-Pin SOIC Tube
Renesas EL4581CSZ technical specifications.
| Category | Synchronous Separator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.