The EL4585CN is a 16-pin industrial clock generator IC from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 4mA. The device is packaged in a DIP16 format with dimensions of 7.62mm in width and 19.17mm in length. It is designed for use in industrial applications and is suitable for generating clocks and video signals.
Checking distributor stock and pricing after the page loads.
Renesas EL4585CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.