Renesas EL4585CS-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 9.909 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.