
The EL4585CSZ-T7 is a 16-pin industrial clock generator IC from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 4uA. The IC is packaged in a R-PDSO-G16 package type, measuring 3.9116mm in width and 9.909mm in length. It is designed for use in clock generator and video applications.
Renesas EL4585CSZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 9.909 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.