Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.2 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |