This industrial-grade audio amplifier IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9116mm in width and 4.9022mm in length. The IC operates within a supply voltage range of 2.5V to 5V and has a maximum supply current of 4.35mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 4.35 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |