The EL5108ISZ is an industrial-grade audio amplifier IC from Renesas, featuring a single channel and operating over a supply voltage range of 2.5V to 5V. It has a maximum supply current of 4.35mA and can withstand temperatures up to 85°C. The device is packaged in a R-PDSO-G8 package, measuring 3.9116mm in width and 4.9022mm in length. It is suitable for use in industrial applications.
Renesas EL5108ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 4.35 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.