
5-terminal, single-function operational amplifier featuring a 60MHz bandwidth and 75V/µs slew rate. This voltage-feedback amplifier offers rail-to-rail input and output capabilities, operating across an industrial temperature range of -40°C to 85°C. It supports a supply voltage range from 5V to 9V (or ±5V to ±9V), with a maximum supply current of 4.5mA. The device exhibits a maximum input offset voltage of 15mV and an average bias current of 0.06µA.
Renesas EL5111IWTZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1258.9 |
| Unity Gain BW-Nom | 32000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5111IWTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.