Industrial-grade, single-channel, voltage-feedback operational amplifier designed for video applications. Features a wide supply voltage range from -9V to +9V, with a nominal supply of ±5V. Offers a high slew rate of 75 V/µs and a unity gain bandwidth of 32 MHz. The 8-terminal, 3mm x 3mm S-PDSO-G8 package operates across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1258.9 |
| Unity Gain BW-Nom | 32000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |