Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 5V and a negative nominal supply voltage of -5V, with supply voltage limits up to 9.9V and -9.9V respectively. It operates across an extended temperature range from -40°C to 125°C and boasts a nominal slew rate of 12V/µs with a unity gain bandwidth of 8000kHz. The device is housed in a 6-terminal R-PDSO-G6 package with dimensions of 1.6mm width and 2.9mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.95 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.9 |
| Input Offset Voltage-Max | 18000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 5623 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9.9 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |