The EL5123CY-T13 is an industrial-grade buffer amplifier from Renesas, featuring a 5V/9V supply voltage and a 10-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a slew rate of 15 V/μs. The amplifier has a maximum input offset voltage of 12 mV and a maximum average bias current of 50 μA. It is suitable for use in industrial applications where high reliability and stability are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |