The EL5126CL-T13 is a specialized IC with 32 terminals in a quad package, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The IC is supplied with a voltage between 4.5 and 16.5 volts. It is manufactured by Renesas and has a JEDEC package code of R-XQCC-N32, with dimensions of 6.5mm in width and 7mm in length.
Renesas EL5126CL-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 6.5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.