Quad operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage range of 5V to -5V, with limits up to 9V and -9V respectively. Achieves a nominal unity gain bandwidth of 8000 kHz and a slew rate of 10 V/µs. Industrial temperature grade operation from -40°C to 85°C. Includes frequency compensation and a common-mode reject ratio of 70 dB. Housed in a 10-terminal S-PDSO-G10 package with dimensions of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
Renesas EL5128CY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 0.995 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.