Sign in to ask questions about the Renesas EL5164ISZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL5164ISZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5164ISZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.