The EL5164IWZ-T7A is an industrial-grade audio amplifier from Renesas, featuring a single channel and a 6-pin LSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4.2mA. The amplifier is designed for use in industrial applications, with a temperature grade of industrial. It has a pin count of 6 and a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5164IWZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5164IWZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.