The EL5165IWZ-T7 is an industrial-grade audio amplifier from Renesas, featuring a single channel and a 5-pin LSSOP package. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 4.2mA. The amplifier is designed for use in industrial applications, with a temperature grade of industrial. It has a pin count of 5 and a terminal position of dual.
Renesas EL5165IWZ-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5165IWZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.