
Single-channel video amplifier IC featuring a wide supply voltage range of ±6V to 12V. This integrated circuit offers high-performance amplification for video signals. Packaged in a compact 5-pin SOT-23 surface-mount configuration, it is supplied on tape and reel for automated assembly.
Renesas EL5167IWZ-T7A technical specifications.
| Pin Count | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5167IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.