
The EL5171ISZ-T7A is an industrial-grade line driver with 8 channels, designed for differential input signals. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum of 2.375V and a maximum of 5.5V. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9116mm in width and 4.9022mm in length.
Sign in to ask questions about the Renesas EL5171ISZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas EL5171ISZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5171ISZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.