
The EL5172ISZ is an 8-channel differential line receiver from Renesas, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 11V, respectively. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in interface IC applications, specifically as a bus transceiver.
Renesas EL5172ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 11 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.