The EL5172ISZ-T13 is an industrial-grade differential line receiver IC from Renesas, featuring a 5V supply voltage and operating over a temperature range of -40 to 85°C. This 8-pin device has a dual terminal position and supports differential input characteristics. It is packaged in a R-PDSO-G8 JEDEC package code, measuring 3.9mm in width and 4.9mm in length.
Renesas EL5172ISZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 11 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.