
The EL5172ISZ-T7A is an industrial-grade, 8-channel differential line receiver IC from Renesas. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 5.5V. The device is packaged in a R-PDSO-G8 package, measuring 3.9116mm in width and 4.9022mm in length. It features differential input characteristics and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |