The EL5173ISZ-T13 is an 8-channel differential line driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device is available in an SOP8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for industrial applications and features differential input characteristics.
Renesas EL5173ISZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5173ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.