The EL5177IYZ-T13 is a 10-pin industrial-grade line driver IC from Renesas, designed for differential input applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 2.375V and 5.5V, respectively. The IC is packaged in a TSSOP-10 package and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |