Dual operational amplifier featuring a voltage-feedback architecture. This video amplifier offers a nominal supply voltage of 5V, with limits from -9V to 9V, and a nominal negative supply of -5V. It boasts a unity gain bandwidth of 20000 kHz and a slew rate of 33 V/µs. The component operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal, 3.9116mm x 4.9022mm R-PDSO-G8 package. Maximum supply current is 7.5mA.
Renesas EL5210CS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 33 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1778 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.