Dual operational amplifier featuring a voltage-feedback architecture. This video amplifier offers a nominal supply voltage of 5V, with limits from -9V to 9V. Key specifications include a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial applications. It boasts a nominal slew rate of 75V/µs and a unity gain bandwidth of 32MHz, with frequency compensation included. The device is housed in an 8-terminal S-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Renesas EL5211AIYEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 3162.28 |
| Unity Gain BW-Nom | 32000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| REACH | unknown |
| Military Spec | False |