Dual, 60MHz rail-to-rail input-output operational amplifier featuring a voltage-feedback architecture. Delivers a nominal slew rate of 75V/µs and a unity gain bandwidth of 32MHz. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage range from 5V to ±9V. Housed in an 8-terminal S-PDSO-G8 package, this amplifier offers a minimum voltage gain of 1258.9 and a nominal common-mode reject ratio of 70dB. Maximum supply current is 7.5mA.
Renesas EL5211IYEZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 75 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 1258.9 |
| Unity Gain BW-Nom | 32000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5211IYEZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.