
The EL5220TIYZ-T13 is a dual-channel operational amplifier from Renesas, featuring a temperature grade of industrial and a supply voltage of 5V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The amplifier type is operational amplifier, and it has a slew rate of 12V/us and a unity gain bandwidth of 8kHz. The device is packaged in a TSSOP-8 package and has a pin count of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas EL5220TIYZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9.75 |
| Input Offset Voltage-Max | 18000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 12 |
| Common-mode Reject Ratio-Nom | 75 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -9.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5220TIYZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.