The EL5221CYZ-T7 is a dual-channel buffer amplifier from Renesas, designed for industrial temperature applications. It operates with a nominal supply voltage of 5V and a maximum supply voltage of 9V. The amplifier has a maximum input offset voltage of 12mV and an average bias current of 50nA. The device is packaged in an 8-pin TSSOP package and is suitable for use in a variety of applications. The EL5221CYZ-T7 is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 10 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |