This industrial-grade buffer amplifier features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 24 terminals and a quad terminal position. It operates within a supply voltage range of 5V to 9V and has an input offset voltage of up to 12,000 microvolts. The amplifier type is buffer, and it has an average bias current of up to 0.05 milliamps. The device is packaged in a 24-pin HVQCCN package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |