The EL5223CLZ-T13 is an industrial-grade quad buffer amplifier from Renesas. It features a 24-pin HVQCCN package and operates over a temperature range of -40°C to 85°C. The amplifier has a maximum supply voltage of 9V and a maximum input offset voltage of 12,000µV. It also has a maximum average bias current of 50µA and a slew rate of 15V/µs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |