The EL5223CRZ is an industrial-grade buffer amplifier with 8 functions, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 9V. The amplifier features a maximum input offset voltage of 12,000 μV and an average bias current of 50 nA. The EL5223CRZ is packaged in a 20-pin TSSOP package, suitable for surface-mount applications.
Renesas EL5223CRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 15 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL5223CRZ to view detailed technical specifications.
No datasheet is available for this part.