The EL5225IRZ from Renesas is a specialized industrial temperature IC with 24 terminals in a TSSOP-24 package. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V. It is designed for industrial applications and is available from Renesas.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| REACH | Compliant |
| Military Spec | False |