The EL5225IRZ-T7 is a 24-terminal dual-function IC from Renesas, featuring a temperature grade of industrial. It operates within a supply voltage range of 5V to 16.5V and has a maximum operating temperature of 85 degrees. The device is packaged in a TSSOP package, measuring 4.4mm in width and 7.8mm in length. It is designed for use in applications requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 5 |
| REACH | Compliant |
| Military Spec | False |