The EL5227CLZ is a buffer amplifier from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and a JEDEC package code of R-XQCC-N24. The amplifier is designed for industrial use and has a supply voltage of 5V with a maximum supply current of 1.4mA. It also features a slew rate of 2.2V/us and an input offset voltage of 15mV.
Checking distributor stock and pricing after the page loads.
Renesas EL5227CLZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.2 |
| Neg Supply Voltage Limit-Max | -9 |
| Slew Rate-Min | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |